Part Details for 7116411002 by Yazaki Corp
Overview of 7116411002 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7116411002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272-7116411002
|
Mouser Electronics | Automotive Connectors TERM YESC FEM 2.8MM UNSLD RoHS: Compliant | 40126 |
|
$0.1600 / $0.2100 | Buy Now |
DISTI #
7116411002
|
TTI | Automotive Connectors TERM YESC FEM 2.8MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 10500 In Stock |
|
$0.0750 | Buy Now |