Part Details for 7116-7390-02 by Yazaki Corp
Overview of 7116-7390-02 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-390L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 7116-7390-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 13000 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | 10400 |
|
$0.3861 / $1.7550 | Buy Now | |
DISTI #
7116739002
|
TTI | Automotive Connectors TERM 060 FEM 1.5MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel |
Americas - 13000 In Stock |
|
$0.0319 | Buy Now |
DISTI #
7116739002-L
|
TTI | Automotive Connectors TERM 060 FEM 1.5MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.0640 | Buy Now |