Part Details for 7116-6316-02 by Yazaki Corp
Overview of 7116-6316-02 by Yazaki Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2771-16RLF | Renesas Electronics Corporation | VCXO and Set-top Clock Source | |
MK2771-16RLFTR | Renesas Electronics Corporation | VCXO and Set-top Clock Source | |
R5F56316SDFB#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
Price & Stock for 7116-6316-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 27500 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | TERM YESC FEMALE 1.5MM UNSLD | 22000 |
|
$0.3861 / $1.7550 | Buy Now |
|
Quest Components | TERM YESC FEMALE 1.5MM UNSLD | 22000 |
|
$0.3861 / $1.7550 | Buy Now |
DISTI #
7116631602
|
TTI | Automotive Connectors TERM YESC FEM 1.5MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel |
Americas - 104500 In Stock |
|
$0.0334 | Buy Now |
DISTI #
7116631602-L
|
TTI | Automotive Connectors TERM YESC FEM 1.5MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.0670 | Buy Now |