Part Details for 7116-5041-02 by Yazaki Corp
Overview of 7116-5041-02 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5041/BEA | Rochester Electronics LLC | 5041 - Analog Switch, Spst, 2-Channel, 75 Ohms - Dual marked (M38510/10502BEA) | |
ADR5041ARTZ-REEL7 | Analog Devices | Low Cost 2.5V Shunt Voltage Re | |
ADR5041WBRTZ-R7 | Analog Devices | 2.5V Shunt Voltage Ref |
Price & Stock for 7116-5041-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7116504102
|
TTI | Automotive Connectors TERM 090 II FEM 2.3MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 18000 Container: Reel | Americas - 0 |
|
$0.0610 | Buy Now |