Part Details for 7116-4416-02 by Yazaki Corp
Overview of 7116-4416-02 by Yazaki Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7116-4416-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 45051 |
|
$0.4753 / $1.8281 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 95900 |
|
$0.0506 / $0.3750 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 10523 |
|
$0.0780 / $0.1950 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 76720 |
|
$0.0550 / $0.5000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 7096 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 36040 |
|
$0.5363 / $2.4375 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 36040 |
|
$0.5363 / $2.4375 | Buy Now |
DISTI #
7116441602
|
TTI | Automotive Connectors TERM 025 RH FEM 0.64MM SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 117000 In Stock |
|
$0.0304 | Buy Now |
DISTI #
7116441602-L
|
TTI | Automotive Connectors TERM 025 RH FEM 0.64MM SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 5100 In Stock |
|
$0.0610 | Buy Now |