Part Details for 7116-2437-02 by Yazaki Corp
Overview of 7116-2437-02 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32437EIUZ | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD | |
ISL32437EIUZ-T | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD | |
ISL32437EIBZ-T7A | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD |
Price & Stock for 7116-2437-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7116243702
|
TTI | Automotive Connectors TERM 250 FEM 6.3MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1750 | Buy Now |
DISTI #
7116243702-L
|
TTI | Automotive Connectors TERM 250 FEM 6.3MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5124 |
|
RFQ | |
|
LCSC | Housing Contact ROHS | 8 |
|
$1.0542 / $1.6541 | Buy Now |