Part Details for 7116-1486-08 by Yazaki Corp
Overview of 7116-1486-08 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1486ARZ-REEL7 | Analog Devices | 5V Low Pow RS-485 Profilus tce | |
ADM1486ARZ-REEL | Analog Devices | 5V Low Pow RS-485 Profilus tce | |
ADM1486ARZ | Analog Devices | 5V Low Pow RS-485 Profilus tce |
Price & Stock for 7116-1486-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7116148608
|
TTI | Terminals TERM 070 FAMILY F 1.8MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 16000 Container: Reel | Americas - 0 |
|
$1.2500 | Buy Now |