Part Details for 7115-1592 by Yazaki Corp
Overview of 7115-1592 by Yazaki Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1592-AL | Coilcraft Inc | SMPS Transformer, 3W, | |
C1592- | Coilcraft Inc | PoE transformer, for NSC LM5070, 12V, SMT, RoHS | |
C1592-ALD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT |
Price & Stock for 7115-1592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1240 |
|
$0.3400 / $0.8500 | Buy Now | |
|
Quest Components | 160 |
|
$0.3185 / $0.6370 | Buy Now | |
DISTI #
71151592
|
TTI | Automotive Connectors TERMINAL LC FEM 1.0MM UNSEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 24000 Container: Reel | Americas - 0 |
|
$0.2260 | Buy Now |