Part Details for 7114-4036 by Yazaki Corp
Overview of 7114-4036 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4036-AL | Coilcraft Inc | General Purpose Inductor, | |
HA4036-ALB | Coilcraft Inc | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4036- | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for 7114-4036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71144036
|
TTI | Automotive Connectors TERM 187 M 4.8MM SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1240 | Buy Now |
DISTI #
71144036-L
|
TTI | Automotive Connectors TERM 187 M 4.8MM SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2480 | Buy Now |