Part Details for 7113K263 by McMaster-Carr
Overview of 7113K263 by McMaster-Carr
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7113K263
7113K263 CAD Models
7113K263 Part Data Attributes
|
7113K263
McMaster-Carr
Buy Now
Datasheet
|
Compare Parts:
7113K263
McMaster-Carr
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MCMASTER CARR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 22 AWG |