Part Details for 7112-18 by Gedore Torque Ltd
Overview of 7112-18 by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71124S20YGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71128S12YG | Renesas Electronics Corporation | 256K X 4 SRAM REV. PINOUT | |
71128S15YG | Renesas Electronics Corporation | 256K X 4 SRAM REV. PINOUT |
Price & Stock for 7112-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2128-7112-18-ND
|
DigiKey | RECTANGULAR OPEN END FITTING SE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5900 | Buy Now |