Part Details for 7111W 0031000 by Belden Inc
Overview of 7111W 0031000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7111W 0031000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0191
|
Newark | 3 #18 + Grd Pvc/Nyl Tpe/ Orange |Belden 7111W 0031000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$9,925.6100 / $10,693.6700 | Buy Now |
DISTI #
BEL2849-1000-ND
|
DigiKey | CABLE 4COND 18AWG ORANGE Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.7573 | Buy Now |
DISTI #
566-7111W0031000
|
Mouser Electronics | Multi-Conductor Cables 3 #18 + GRD PVC/NYL TPE | 0 |
|
$10,109.3800 | Order Now |
DISTI #
71669836
|
RS | MachFlex, 18Awg/3+1Gc BC, Unshielded, 1kV WTTC, 600V TC, TPE Orange | Belden 7111W 0031000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$10,646.0100 | RFQ |