Part Details for 7111S2015X02LF by Amphenol FCi
Results Overview of 7111S2015X02LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7111S2015X02LF Information
7111S2015X02LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7111S2015X02LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-1401-1-ND
|
DigiKey | CONN SIM CARD R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4573 In Stock |
|
$0.6362 / $1.2200 | Buy Now |
DISTI #
70248487
|
RS | Hinge and Cover Flip Top for PortableEnvironments SMT S Series Lead Free | Amphenol FCI (Amphenol CS... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1334 |
|
$0.8500 / $1.0800 | Buy Now |
DISTI #
BRG7111S2015X02LF
|
Heilind Electronics | SIM CARD CNR S20 LF | Americas - 5250 in Stock |
|
$0.7697 / $0.7958 | Buy Now |
|
Bristol Electronics | 169 |
|
RFQ | ||
|
Quest Components | SIM ASSY WITH COVER CLOSED S20 | 139 |
|
$0.5975 / $1.2804 | Buy Now |
|
Quest Components | SIM ASSY WITH COVER CLOSED S20 | 64 |
|
$0.5775 / $1.9250 | Buy Now |
|
ComSIT USA | SIM ASSY WITH COVER CLOSED S20 PCB Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pit... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
BRG7111S2015X02LF
|
Interstate Connecting Components | SIM CARD CNR S20 LF | 1750 |
|
$0.7697 / $0.7958 | Buy Now |
Part Details for 7111S2015X02LF
7111S2015X02LF CAD Models
7111S2015X02LF Part Data Attributes
|
7111S2015X02LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
7111S2015X02LF
Amphenol FCi
PCB Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIM, HINGED & COVER | |
Body Breadth | 0.677 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.161 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 25.2984 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |