-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SSMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7110-1511-000-ND
|
DigiKey | SSMC M RA BHD PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
363 In Stock |
|
$28.4350 / $38.4000 | Buy Now |
DISTI #
7110-1511-000
|
Avnet Americas | SSMC / RIGHT ANGLE JACK MALE GOLD - Bulk (Alt: 7110-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4608 / $36.9936 | Buy Now |
DISTI #
501-7110-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC / RIGHT ANGLE JACK MALE GOLD RoHS: Compliant | 0 |
|
$26.3200 / $35.5500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7110-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
7110-1511-000
Radiall
RF SSMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 0.225 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.156 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500V V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.056 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC, MIL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |