Part Details for 711-M15B3-U by Oscilent Corp
Overview of 711-M15B3-U by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 711-M15B3-U
711-M15B3-U CAD Models
711-M15B3-U Part Data Attributes
|
711-M15B3-U
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
711-M15B3-U
Oscilent Corp
Crystal Filter, 1 Function(s), 10.7MHz, 7.5kHz BW(delta f), Monolithic, HC-49U, DIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Reach Compliance Code | compliant | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 13.5 mm | |
Insertion Loss-Max | 2.5 dB | |
Length | 11.05 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |