Part Details for 711-403 by WAGO Innovative Connections
Overview of 711-403 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 711-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2195
|
Newark | Transformer Fuse Terminal Block, For Fuse 6.35 X 32 Mm, Cage Clamp Connection For Conductors, 22.5 Mm Wide, 4,00 Mm , Orange |Wago 711-403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $10.6200 | Buy Now |
DISTI #
2946-711-403-ND
|
DigiKey | TRANSFORMER FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.6100 | Buy Now |
|
Onlinecomponents.com | Transformer fuse terminal block - for fuse 6.35 x 32 mm - CAGE CLAMP® connection for conductors - 22.5 mm wide - 4,00 mm² - orange RoHS: Compliant | 0 |
|
$7.0800 / $10.1400 | Buy Now |