Part Details for 711-250/470M12X25F by Tecate Group
Overview of 711-250/470M12X25F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 711-250/470M12X25F
711-250/470M12X25F CAD Models
711-250/470M12X25F Part Data Attributes
|
711-250/470M12X25F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
711-250/470M12X25F
Tecate Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 210 mA |
Alternate Parts for 711-250/470M12X25F
This table gives cross-reference parts and alternative options found for 711-250/470M12X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 711-250/470M12X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-250V470MI6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | 711-250/470M12X25F vs RE3-250V470MI6#-G10 |
REA470M2ESC-1325 | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 711-250/470M12X25F vs REA470M2ESC-1325 |
ESMG251ETE470MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 711-250/470M12X25F vs ESMG251ETE470MK25S |
RE3-250V470MI6#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | 711-250/470M12X25F vs RE3-250V470MI6#-G55 |
REA470M2ECC-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | 711-250/470M12X25F vs REA470M2ECC-1325 |
250YK47MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 711-250/470M12X25F vs 250YK47MEFCRX12.5X25 |
B43821K2476M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 711-250/470M12X25F vs B43821K2476M008 |
ESMG251ETE470MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | 711-250/470M12X25F vs ESMG251ETE470MK25C |
250YK47MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 711-250/470M12X25F vs 250YK47MKC12.5X25 |
B43821K2476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 711-250/470M12X25F vs B43821K2476M000 |