Part Details for 711-0020 by Trumeter Technologies
Overview of 711-0020 by Trumeter Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 711-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M1315
|
Newark | Electromechanical Hour Meter, Supply Voltage Min:103.5Vac, Supply Voltage Max:126.5Vac, Time Min:0S, Time Max:99999.99H, Panel Cutout Height:25.1Mm, Panel Cutout Width:50.3Mm, Product Range:Model 711, Character Size:0.19" Rohs Compliant: Yes |Trumeter 711-0020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$70.1600 / $93.5500 | Buy Now |
DISTI #
5737-711-0020-ND
|
DigiKey | 115/60 Rect FL Lds Min Qty: 1 Container: Retail Package | Temporarily Out of Stock |
|
$146.4080 / $187.6400 | Buy Now |
DISTI #
186-711-0020
|
Mouser Electronics | Timers 115/60 Rect FL Lds RoHS: Compliant | 0 |
|
$69.1900 / $86.4900 | Order Now |
DISTI #
70994178
|
RS | Hour Meter, 115 VAC, 60Hz, Rect, 1.98 x .99, Non-Reset, 15 Wire Leads | Trumeter 711-0020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$68.3600 / $85.4500 | Buy Now |
|
Onlinecomponents.com | 7 Digit Electromechanical Hour Meter - 115 VAC - 60Hz - Flush Rectangular Housing - Wire Leads RoHS: Compliant | 0 |
|
$66.5300 / $83.6900 | Buy Now |