Part Details for 711-0010-S-S-6-S-S-N by Encoder Products Company
Overview of 711-0010-S-S-6-S-S-N by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 711-0010-S-S-6-S-S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-711-0010-S-S-6-S-S-N-ND
|
DigiKey | 2.25" CUBE, INCREMENTAL, SINGLE Min Qty: 1 Lead time: 2 Weeks Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$291.0000 | Buy Now |
DISTI #
72459703
|
RS | Incremental Encoder, 2.25in Cube, single channel, 10 CPR, 0.375in dia shaft | Encoder Products Company 711-0010-S-S-6-S-S-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$296.8200 | RFQ |