Part Details for 710P105X9400 by Vishay Sprague
Results Overview of 710P105X9400 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
710P105X9400 Information
710P105X9400 by Vishay Sprague is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 710P105X9400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 76 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | CAP,POLYPROPYLENE,1UF,400VDC,10-% TOL,10+% TOL | 60 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 710P105X9400
710P105X9400 CAD Models
710P105X9400 Part Data Attributes
|
710P105X9400
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
710P105X9400
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |