Part Details for 710A205F by Bomar Interconnect Products Inc
Overview of 710A205F by Bomar Interconnect Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for 710A205F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
710A205F
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 710A205F
710A205F CAD Models
710A205F Part Data Attributes:
|
710A205F
Bomar Interconnect Products Inc
Buy Now
Datasheet
|
Compare Parts:
710A205F
Bomar Interconnect Products Inc
RF UHF Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BOMAR INTERCONNECT PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Connector Type | RF UHF CONNECTOR | |
Coupling Type | THREADED | |
Panel Mount | NO |