Part Details for 710P183X0200 by EXXELIA Group
Overview of 710P183X0200 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 710P183X0200
710P183X0200 CAD Models
710P183X0200 Part Data Attributes
|
710P183X0200
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
710P183X0200
EXXELIA Group
Film Capacitor, Polypropylene, 200V, 20% +Tol, 20% -Tol, 0.018uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7.366 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 19.05 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 155 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55514/10 |
Alternate Parts for 710P183X0200
This table gives cross-reference parts and alternative options found for 710P183X0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 710P183X0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
710P183X0200S | Film Capacitor, Polypropylene, 200V, 20% +Tol, 20% -Tol, 0.018uF, | EXXELIA Group | 710P183X0200 vs 710P183X0200S |
CFR15AKC183MM | Film Capacitor, Polypropylene, 200V, 20% +Tol, 20% -Tol, 0.018uF, | EXXELIA Group | 710P183X0200 vs CFR15AKC183MM |