Part Details for 710P103X9600 by Dearborn Electronics Inc
Overview of 710P103X9600 by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 710P103X9600
710P103X9600 CAD Models
710P103X9600 Part Data Attributes
|
710P103X9600
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
710P103X9600
Dearborn Electronics Inc
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.636 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 23.825 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 240 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | MIL-PRF-55514/10 | |
Series | 710P |