Part Details for 710A by Hammond Manufacturing
Overview of 710A by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 710A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6524
|
Newark | 117/234V 50/60Hz 750Vct Rohs Compliant: Yes |Hammond 710A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$107.5600 / $128.3600 | Buy Now |
DISTI #
HM5160-ND
|
DigiKey | PWR XFMR LAMINATED 259VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$103.4240 / $124.1100 | Buy Now |
DISTI #
546-710A
|
Mouser Electronics | Power Transformers Transformer, high voltage, 259VA, 117/234 VAC to 750V C.T. @ 345ma. RoHS: Compliant | 0 |
|
$103.4200 / $124.1000 | Order Now |
DISTI #
70319652
|
RS | transformer - "classic" plate | Hammond Manufacturing 710A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.9700 / $136.1900 | RFQ |
|
Onlinecomponents.com | transformer - "classic" plate RoHS: Compliant | 4 Factory Stock |
|
$103.7000 / $132.1300 | Buy Now |
|
Master Electronics | transformer - "classic" plate RoHS: Compliant | 4 Factory Stock |
|
$103.7000 / $132.1300 | Buy Now |
Part Details for 710A
710A CAD Models
710A Part Data Attributes:
|
710A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
710A
Hammond Manufacturing
Inverter Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 115.062 mm | |
Input Voltage-Nom | 234 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 750 V | |
Primary Rating | SINGLE 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 259 VA | |
Width | 87.2744 mm |