Datasheets
7109SYW1QES2 by: C&K

TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3

Part Details for 7109SYW1QES2 by C&K

Overview of 7109SYW1QES2 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7109SYW1QES2

7109SYW1QES2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7109SYW1QES2 Part Data Attributes

7109SYW1QES2 C&K
Buy Now Datasheet
Compare Parts:
7109SYW1QES2 C&K TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle 25 deg
Actuator Color CHROME
Actuator Length 0.42 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 6.858 mm
Body Height 8.89 mm
Body Length or Diameter 12.7 mm
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function ON-(ON)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 3
Sealing EPOXY
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.964 inch
Terminal Material COPPER ALLOY
Termination Type WIRE WRAP

Alternate Parts for 7109SYW1QES2

This table gives cross-reference parts and alternative options found for 7109SYW1QES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109SYW1QES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
7108P1Y9WGIS C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7108P1Y9WGIS
7109MYWRI C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109MYWRI
7108L2PD9W1QI22 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7108L2PD9W1QI22
7109MDW4SI C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109MDW4SI
7109P4CWWRE22 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109P4CWWRE22
7109L40CWW5QI C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109L40CWW5QI
7109SPY4W4RE22 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109SPY4W4RE22
7109LH3WGI2 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109LH3WGI2
7109SH4W5QES2 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109SH4W5QES2
7109MPY3WRIS C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109MPY3WRIS
Part Number Manufacturer Composite Price Description Compare
7109P4H3W4QI22 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109P4H3W4QI22
7109L3Y9W1QE32 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109L3Y9W1QE32
7109L2YW5GES C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109L2YW5GES
7109P1Y9WSI C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109P1Y9WSI
7109MPCWW5GIS C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109MPCWW5GIS
7109LH4W4RI C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109LH4W4RI
7109MPH3W5SE22 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109MPH3W5SE22
7109SPDW1QES C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109SPDW1QES
7109L1Y3W3GIS2 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109L1Y3W3GIS2
7109L2D8WRI C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7109SYW1QES2 vs 7109L2D8WRI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7109SYW1QES2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7109SYW1QES2 by C&K

Select Manufacturer
Which Manufacturer of 7109SYW1QES2 would you like to use for your alert(s)?
  • Please alert me when 7109SYW1QES2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7109SYW1QES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7109SYW1QES2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7109SYW1QES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7109SYW1QES2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7109SYW1QES2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: