Part Details for 7109P3YZGIS by C&K
Overview of 7109P3YZGIS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7109P3YZGIS
7109P3YZGIS CAD Models
7109P3YZGIS Part Data Attributes
|
7109P3YZGIS
C&K
Buy Now
Datasheet
|
Compare Parts:
7109P3YZGIS
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7109P3YZGIS
This table gives cross-reference parts and alternative options found for 7109P3YZGIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109P3YZGIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7108MPY4ZGIS2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | 7109P3YZGIS vs 7108MPY4ZGIS2 |
7109L2D9ZGES | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | 7109P3YZGIS vs 7109L2D9ZGES |
7109L1H3ZQE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | 7109P3YZGIS vs 7109L1H3ZQE |
7109K2CWZGI7 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | 7109P3YZGIS vs 7109K2CWZGI7 |
7109L42H3ZQE3 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | 7109P3YZGIS vs 7109L42H3ZQE3 |
7109L1PHZQES | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | 7109P3YZGIS vs 7109L1PHZQES |
7109SPH3ZQI | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | 7109P3YZGIS vs 7109SPH3ZQI |
7109L3Y9ZGE3 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | 7109P3YZGIS vs 7109L3Y9ZGE3 |
7109SPD9ZGI22 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | 7109P3YZGIS vs 7109SPD9ZGI22 |
7109SDZQIS | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | 7109P3YZGIS vs 7109SDZQIS |