7109P1Y9V31QES
C&K
Description: TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7

Overview of 7109P1Y9V31QES by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7109P1Y9V31QES by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7109P1Y9V31QES by C&K

7109P1Y9V31QES
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
25 deg
Actuator Color
CHROME
Actuator Length
0.84 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
8.128 mm
Body Height
11.684 mm
Body Length or Diameter
15.748 mm
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-(ON)
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
7
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.185 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 7109P1Y9V31QES
    C&K
    TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7
    VS

Alternate Parts for 7109P1Y9V31QES

This table gives cross-reference parts and alternative options found for 7109P1Y9V31QES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109P1Y9V31QES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7108MPY9V3SE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7108MPY9V3SE2
7108P4CWV31QE TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7108P4CWV31QE
7109MPY4V3GE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109MPY4V3GE22
7109MPDV31GE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109MPDV31GE2
7109P1Y1V3RE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109P1Y1V3RE22
7109P4CWV3QE TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109P4CWV3QE
7108MPY9V31SE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7108MPY9V31SE22
7109L42H3V3RE32 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109L42H3V3RE32
7109L1PY3V3RES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109L1PY3V3RES2
7109L2PY4V3QE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109L2PY4V3QE2
Part Number Description Manufacturer Compare
7109SD9V31GE TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109SD9V31GE
7109L1HV3SE TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109L1HV3SE
7109L2Y3V31GE TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109L2Y3V31GE
7109MPYV31SE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109MPYV31SE2
7109L1CWV31GES TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109L1CWV31GES
7109L1CWV3QE TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109L1CWV3QE
7109L2H4V3SES TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109L2H4V3SES
7109L2CWV3RE TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109L2CWV3RE
7109MPY1V31GE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109MPY1V31GE2
7109L41CWV3GE3 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7109P1Y9V31QES vs 7109L41CWV3GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7109P1Y9V31QES by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7109P1Y9V31QES by C&K

Select Manufacturer
Which Manufacturer of 7109P1Y9V31QES would you like to use for your alert(s)?
  • Please alert me when 7109P1Y9V31QES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7109P1Y9V31QES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7109P1Y9V31QES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7109P1Y9V31QES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7109P1Y9V31QES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7109P1Y9V31QES by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: