Part Details for 7109P1H3V3QE22 by C&K
Overview of 7109P1H3V3QE22 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7109P1H3V3QE22
7109P1H3V3QE22 CAD Models
7109P1H3V3QE22 Part Data Attributes
|
7109P1H3V3QE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7109P1H3V3QE22
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.84 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7109P1H3V3QE22
This table gives cross-reference parts and alternative options found for 7109P1H3V3QE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109P1H3V3QE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7109L2PH3V3RE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1H3V3QE22 vs 7109L2PH3V3RE2 |
7109LHV3QE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1H3V3QE22 vs 7109LHV3QE |
7109MPY9V31QE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1H3V3QE22 vs 7109MPY9V31QE22 |
7109K9CWV31QE32 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1H3V3QE22 vs 7109K9CWV31QE32 |
7109L2Y4V31SE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1H3V3QE22 vs 7109L2Y4V31SE2 |
7108SPDV31GE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1H3V3QE22 vs 7108SPDV31GE2 |
7109L1PY4V31SE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1H3V3QE22 vs 7109L1PY4V31SE |
7109MPYV31SE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1H3V3QE22 vs 7109MPYV31SE22 |
7109MCWV3QE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1H3V3QE22 vs 7109MCWV3QE2 |
7109SY9V31QES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1H3V3QE22 vs 7109SY9V31QES |