Part Details for 7109P1CWV9QE by C&K
Overview of 7109P1CWV9QE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7109P1CWV9QE
7109P1CWV9QE CAD Models
7109P1CWV9QE Part Data Attributes
|
7109P1CWV9QE
C&K
Buy Now
Datasheet
|
Compare Parts:
7109P1CWV9QE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.84 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.465 inch | |
Bushing Length | 0.448 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7109P1CWV9QE
This table gives cross-reference parts and alternative options found for 7109P1CWV9QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109P1CWV9QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7109L2Y3V9GE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1CWV9QE vs 7109L2Y3V9GE22 |
7109MPDV9GES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1CWV9QE vs 7109MPDV9GES |
7109L42H3V9SE32 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1CWV9QE vs 7109L42H3V9SE32 |
7109SH4V9GE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1CWV9QE vs 7109SH4V9GE2 |
7109SDV9GE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1CWV9QE vs 7109SDV9GE |
7109MYV9RE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1CWV9QE vs 7109MYV9RE |
7109L42DV9QE32 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1CWV9QE vs 7109L42DV9QE32 |
7109L2PYV9GE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1CWV9QE vs 7109L2PYV9GE |
7109SPYV9RE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1CWV9QE vs 7109SPYV9RE2 |
7109P1CWV9SE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 7109P1CWV9QE vs 7109P1CWV9SE2 |