Datasheets
7108SY9V6BE2 by: C&K

TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7

Part Details for 7108SY9V6BE2 by C&K

Overview of 7108SY9V6BE2 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7108SY9V6BE2

7108SY9V6BE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7108SY9V6BE2 Part Data Attributes

7108SY9V6BE2 C&K
Buy Now Datasheet
Compare Parts:
7108SY9V6BE2 C&K TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle 25 deg
Actuator Color BLACK
Actuator Length 0.42 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 9.144 mm
Body Height 11.684 mm
Body Length or Diameter 19.05 mm
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact Function ON-(ON)
Contact Resistance 0.01 mΩ
Dielectric Withstand Volts 1400VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 7
Sealing EPOXY
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish TIN/NICKEL
Terminal Length 0.185 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

Alternate Parts for 7108SY9V6BE2

This table gives cross-reference parts and alternative options found for 7108SY9V6BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7108SY9V6BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7108SPD9V8BE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7108SY9V6BE2 vs 7108SPD9V8BE2
7108SY3V3BE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7108SY9V6BE2 vs 7108SY3V3BE2
7108SD9V9BE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7108SY9V6BE2 vs 7108SD9V9BE22
7108SY3V4BE TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7108SY9V6BE2 vs 7108SY3V4BE
7108SDCBES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7108SY9V6BE2 vs 7108SDCBES2
7108SD8V41BES TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7108SY9V6BE2 vs 7108SD8V41BES
7109SY3CBI TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 C&K 7108SY9V6BE2 vs 7109SY3CBI
7109SYV9BES TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7108SY9V6BE2 vs 7109SYV9BES
7108SD9V3BES TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7108SY9V6BE2 vs 7108SD9V3BES
7108SPDV8BES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7108SY9V6BE2 vs 7108SPDV8BES2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7108SY9V6BE2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7108SY9V6BE2 by C&K

Select Manufacturer
Which Manufacturer of 7108SY9V6BE2 would you like to use for your alert(s)?
  • Please alert me when 7108SY9V6BE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7108SY9V6BE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7108SY9V6BE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7108SY9V6BE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7108SY9V6BE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7108SY9V6BE2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: