Datasheets
7108L42H3W4RI3 by: C&K

TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3

Part Details for 7108L42H3W4RI3 by C&K

Overview of 7108L42H3W4RI3 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7108L42H3W4RI3

7108L42H3W4RI3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7108L42H3W4RI3 Part Data Attributes

7108L42H3W4RI3 C&K
Buy Now Datasheet
Compare Parts:
7108L42H3W4RI3 C&K TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle 25 deg
Actuator Color RED
Actuator Length 0.838 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 6.858 mm
Body Height 8.89 mm
Body Length or Diameter 12.7 mm
Bushing Diameter 0.314 inch
Bushing Length 0.295 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function ON-(ON)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 3
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish TIN/NICKEL
Terminal Length 1.062 inch
Terminal Material COPPER ALLOY
Termination Type WIRE WRAP

Alternate Parts for 7108L42H3W4RI3

This table gives cross-reference parts and alternative options found for 7108L42H3W4RI3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7108L42H3W4RI3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
7108L2Y9V8QE22 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 7108L42H3W4RI3 vs 7108L2Y9V8QE22
7108LDCRI22 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 7108L42H3W4RI3 vs 7108LDCRI22
7108MPY4A2GES2 C&K Check for Price TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 7108L42H3W4RI3 vs 7108MPY4A2GES2
7108L42D9W1GE3 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7108L42H3W4RI3 vs 7108L42D9W1GE3
7108L1Y3V7GE2 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 7108L42H3W4RI3 vs 7108L1Y3V7GE2
7108L1D8V81GE2 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 7108L42H3W4RI3 vs 7108L1D8V81GE2
7108L1DV8QES2 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 7108L42H3W4RI3 vs 7108L1DV8QES2
7109L2PYA2GES C&K Check for Price TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 7108L42H3W4RI3 vs 7109L2PYA2GES
7108L2PH3V81QE2 C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 7108L42H3W4RI3 vs 7108L2PH3V81QE2
7108L2PY9W4GES C&K Check for Price TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 7108L42H3W4RI3 vs 7108L2PY9W4GES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7108L42H3W4RI3 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7108L42H3W4RI3 by C&K

Select Manufacturer
Which Manufacturer of 7108L42H3W4RI3 would you like to use for your alert(s)?
  • Please alert me when 7108L42H3W4RI3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7108L42H3W4RI3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7108L42H3W4RI3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7108L42H3W4RI3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7108L42H3W4RI3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7108L42H3W4RI3 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: