Part Details for 7107MYZBE by C&K
Overview of 7107MYZBE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7107MYZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000589288
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for 7107MYZBE
7107MYZBE CAD Models
7107MYZBE Part Data Attributes
|
7107MYZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
7107MYZBE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE BAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |