Part Details for 7107L1H3ZBE by C&K
Overview of 7107L1H3ZBE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7107L1H3ZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-7107L1H3ZBE
|
Mouser Electronics | Toggle Switches 1P ON-OFF-(ON) .640in Act SLDR RoHS: Compliant | 0 |
|
$6.5900 / $9.9800 | Order Now |
DISTI #
000000000005185602
|
Sager | Toggle Switches 1P ON-OFF-(ON) .640in Act SLDR | 0 |
|
Buy Now |
Part Details for 7107L1H3ZBE
7107L1H3ZBE CAD Models
7107L1H3ZBE Part Data Attributes
|
7107L1H3ZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
7107L1H3ZBE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.64 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7107L1H3ZBE
This table gives cross-reference parts and alternative options found for 7107L1H3ZBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7107L1H3ZBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7107L1PH3ZBE22 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | 7107L1H3ZBE vs 7107L1PH3ZBE22 |
7107L1H3ZBE22 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | 7107L1H3ZBE vs 7107L1H3ZBE22 |
7107L1PH3ZBIS | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | 7107L1H3ZBE vs 7107L1PH3ZBIS |
7107L1PH3ZBI | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | 7107L1H3ZBE vs 7107L1PH3ZBI |
7107L1PH3ZBE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | 7107L1H3ZBE vs 7107L1PH3ZBE |
7107L1H3ZBIS2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | 7107L1H3ZBE vs 7107L1H3ZBIS2 |
7107L1H3ZBE2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | 7107L1H3ZBE vs 7107L1H3ZBE2 |
7107L1PH3ZBI22 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | 7107L1H3ZBE vs 7107L1PH3ZBI22 |
7107L1PH3ZBI2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | 7107L1H3ZBE vs 7107L1PH3ZBI2 |
7107L1PH3ZBE2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | 7107L1H3ZBE vs 7107L1PH3ZBE2 |