7107J15ZQE3
Description: Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT

Overview of 7107J15ZQE3 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7107J15ZQE3 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7107J15ZQE3 by ITT Interconnect Solutions

7107J15ZQE3
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
ROCKER
Body Breadth
6.86 mm
Body Height
9.4 mm
Body Length or Diameter
12.7 mm
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
40000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED AND MOMENTARY
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. 7107J15ZQE3
    ITT Interconnect Solutions
    Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for 7107J15ZQE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7107J15ZQE3 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7107J15ZQE3 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 7107J15ZQE3 would you like to use for your alert(s)?
  • Please alert me when 7107J15ZQE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7107J15ZQE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7107J15ZQE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7107J15ZQE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7107J15ZQE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7107J15ZQE3 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: