Part Details for 7107SH3AV2BE2 by C&K
Overview of 7107SH3AV2BE2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7107SH3AV2BE2
7107SH3AV2BE2 CAD Models
7107SH3AV2BE2 Part Data Attributes
|
7107SH3AV2BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7107SH3AV2BE2
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN/NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7107SH3AV2BE2
This table gives cross-reference parts and alternative options found for 7107SH3AV2BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7107SH3AV2BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7107SPH3A3BE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7107SH3AV2BE2 vs 7107SPH3A3BE22 |
7107SPH3A2BES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7107SH3AV2BE2 vs 7107SPH3A2BES |
7107SPH3AV2BES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7107SH3AV2BE2 vs 7107SPH3AV2BES |
7107SH3AV2BES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7107SH3AV2BE2 vs 7107SH3AV2BES2 |
7107SPH3AV2BE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7107SH3AV2BE2 vs 7107SPH3AV2BE2 |
7107SPH3A3BE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7107SH3AV2BE2 vs 7107SPH3A3BE2 |
7107SPH3A3BE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7107SH3AV2BE2 vs 7107SPH3A3BE |
7107SPH3A2BES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7107SH3AV2BE2 vs 7107SPH3A2BES2 |
7107SH3ABE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7107SH3AV2BE2 vs 7107SH3ABE22 |
7107SH3A3BE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7107SH3AV2BE2 vs 7107SH3A3BE |