Part Details for 7106D/TRG by Boyd Corporation
Overview of 7106D/TRG by Boyd Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7106D/TRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8591
|
Newark | Stamped Heat Sink/Tape And Reel Rohs Compliant: Yes |Boyd 7106D/TRG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
042189
|
Avnet Americas | Heat Sink Passive SO-10/TO-263 Surface Mount 15?C/W Matte Tin - Bulk (Alt: 042189) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70814932
|
RS | Heat Sink Passive SO-10/TO-263 Surface Mount 15oC/W Matte Tin | Boyd 7106D/TRG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 |
|
$6.3400 / $6.9600 | Buy Now |
|
Neutron USA | Heat Sink Passive SO-10/TO-263 Surface Mount 15C/W Matte Tin | 0 |
|
$31.8900 | Buy Now |
Part Details for 7106D/TRG
7106D/TRG CAD Models
7106D/TRG Part Data Attributes
|
7106D/TRG
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
7106D/TRG
Boyd Corporation
Heat Sink, Copper, Tin,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
Body Material | COPPER | |
Device Used On | IC | |
Finish | TIN | |
Height | 9.52 mm | |
Length | 25.91 mm | |
Packing Method | TR,13 INCH | |
Thermal Support Device Type | HEAT SINK | |
Width | 14.99 mm |
Alternate Parts for 7106D/TRG
This table gives cross-reference parts and alternative options found for 7106D/TRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7106D/TRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7106DG | Boyd Corporation | $5.8422 | Heat Sink, 15ohm, Copper, Tin, ROHS COMPLIANT | 7106D/TRG vs 7106DG |