Part Details for 7105P3CWZQI22 by C&K
Overview of 7105P3CWZQI22 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7105P3CWZQI22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH6945
|
Newark | 7105P3Cwzqi22 |C&k Components 7105P3CWZQI22 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0800 / $20.4200 | Buy Now |
DISTI #
7105P3CWZQI22-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 80 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4616 | Buy Now |
DISTI #
611-7105P3CWZQI22
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$17.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$28.0700 | Buy Now |
DISTI #
60905445
|
Verical | Switch Toggle Mom OFF Mom SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 330 |
|
$21.0634 / $36.3864 | Buy Now |
DISTI #
000000000002417150
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$14.8700 / $15.4900 | Buy Now |
Part Details for 7105P3CWZQI22
7105P3CWZQI22 CAD Models
7105P3CWZQI22 Part Data Attributes
|
7105P3CWZQI22
C&K
Buy Now
Datasheet
|
Compare Parts:
7105P3CWZQI22
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.294 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |