Datasheets
7105MHCGE by:

TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12

Part Details for 7105MHCGE by C&K

Overview of 7105MHCGE by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 7105MHCGE

Part # Distributor Description Stock Price Buy
DISTI # 36AH6840
Newark Toggle |C&k Components 7105MHCGE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.4300
  • 100 $11.3600
  • 250 $10.4700
$10.4700 / $12.4300 Buy Now
DISTI # CKN9701-ND
DigiKey SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 16 Weeks Container: Tray 73
In Stock
  • 1 $13.1300
  • 10 $11.3290
  • 25 $10.6816
  • 40 $10.3635
$10.3635 / $13.1300 Buy Now
DISTI # 611-7105MHCGE
Mouser Electronics Toggle Switches Mom OFF Mom SPDT 5A 250VAC 28VDC RoHS: Compliant 0
  • 1 $12.0500
  • 10 $11.3200
  • 25 $10.3600
  • 50 $10.3500
  • 100 $9.9400
  • 250 $9.4100
  • 500 $9.3000
$9.3000 / $12.0500 Order Now
DISTI # 000000000000704770
Sager Toggle Switches Mom OFF Mom SPDT 5A 250VAC 28VDC 0
Buy Now

Part Details for 7105MHCGE

7105MHCGE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7105MHCGE Part Data Attributes

7105MHCGE C&K
Buy Now Datasheet
Compare Parts:
7105MHCGE C&K TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,12
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS LLC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Factory Lead Time 20 Weeks
Actuator Angle 25 deg
Actuator Finish CHROME
Actuator Length 0.2 inch
Actuator Material BRASS
Actuator Type TOGGLE
Bushing Length 0.296 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load 5A@120VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load 5A@28VDC
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 40000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 3
Sealing EPOXY
Solderability MIL-STD
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish GOLD OVER NICKEL
Terminal Length 0.189 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

7105MHCGE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7105MHCGE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7105MHCGE by C&K

Select Manufacturer
Which Manufacturer of 7105MHCGE would you like to use for your alert(s)?
  • Please alert me when 7105MHCGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7105MHCGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7105MHCGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7105MHCGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7105MHCGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7105MHCGE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: