Part Details for 7105MD9A2QE by ITT Interconnect Solutions
Overview of 7105MD9A2QE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7105MD9A2QE
7105MD9A2QE CAD Models
7105MD9A2QE Part Data Attributes
|
7105MD9A2QE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
7105MD9A2QE
ITT Interconnect Solutions
Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Category CO2 Kg | 5.5 | |
Compliance Temperature Grade | Commercial Extended: -30C to +85C | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.27 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 6.858 mm | |
Body Height | 27.305 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7105MD9A2QE
This table gives cross-reference parts and alternative options found for 7105MD9A2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105MD9A2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105SD9A2QE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7105MD9A2QE vs 7105SD9A2QE |
7105L1D9CQE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7105MD9A2QE vs 7105L1D9CQE |
7105L1D9AQE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7105MD9A2QE vs 7105L1D9AQE |
7105P3D9ZQE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 7105MD9A2QE vs 7105P3D9ZQE |
7105L1D9AV2QE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7105MD9A2QE vs 7105L1D9AV2QE |
7105SD9ZQE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | ITT Interconnect Solutions | 7105MD9A2QE vs 7105SD9ZQE |
7105MD9ZQE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | ITT Interconnect Solutions | 7105MD9A2QE vs 7105MD9ZQE |
7105L1D9V3QE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | ITT Interconnect Solutions | 7105MD9A2QE vs 7105L1D9V3QE |
7105P3D9CQE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7105MD9A2QE vs 7105P3D9CQE |
7105P3D9AV2QE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7105MD9A2QE vs 7105P3D9AV2QE |