Part Details for 7105K2CWZGE by C&K
Overview of 7105K2CWZGE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7105K2CWZGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7105K2CWZGE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-7105K2CWZGE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 21 |
|
$7.8500 / $13.1200 | Buy Now |
DISTI #
000000000001166228
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7105K2CWZGE
7105K2CWZGE CAD Models
7105K2CWZGE Part Data Attributes
|
7105K2CWZGE
C&K
Buy Now
Datasheet
|
Compare Parts:
7105K2CWZGE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | NATURAL ALUMINUM | |
Actuator Length | 0.634 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |