Part Details for 7105J50V61BE2 by C&K
Overview of 7105J50V61BE2 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7105J50V61BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH6560
|
Newark | Rocker |C&k Components 7105J50V61BE2 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $14.3400 | Buy Now |
DISTI #
611-7105J50V61BE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$8.8500 | Order Now |
DISTI #
000000000002638004
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
Part Details for 7105J50V61BE2
7105J50V61BE2 CAD Models
7105J50V61BE2 Part Data Attributes
|
7105J50V61BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7105J50V61BE2
C&K
ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.177 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7105J50V61BE2
This table gives cross-reference parts and alternative options found for 7105J50V61BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105J50V61BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7105J37CBE11 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | 7105J50V61BE2 vs 7105J37CBE11 |
ET05J6V3PE2 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPST,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | 7105J50V61BE2 vs ET05J6V3PE2 |
ET03J6CBE2 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,ROCKER,3 | 7105J50V61BE2 vs ET03J6CBE2 |
ET05J6CBE2 | C&K | $13.7890 | Rocker Switch | 7105J50V61BE2 vs ET05J6CBE2 |
ET01J6V3PE2 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,ROCKER,3 | 7105J50V61BE2 vs ET01J6V3PE2 |