Part Details for 7105J37Z3BE22 by C&K
Overview of 7105J37Z3BE22 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7105J37Z3BE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH6541
|
Newark | Rocker |C&k Components 7105J37Z3BE22 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $13.7500 | Buy Now |
DISTI #
611-7105J37Z3BE22
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$8.5900 / $12.7000 | Order Now |
DISTI #
000000000002416962
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for 7105J37Z3BE22
7105J37Z3BE22 CAD Models
7105J37Z3BE22 Part Data Attributes
|
7105J37Z3BE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7105J37Z3BE22
C&K
ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.595 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.985 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 7105J37Z3BE22
This table gives cross-reference parts and alternative options found for 7105J37Z3BE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105J37Z3BE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U15J2Z3BE31 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | C&K | 7105J37Z3BE22 vs U15J2Z3BE31 |
7105J62Z3BE3 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | C&K | 7105J37Z3BE22 vs 7105J62Z3BE3 |
U15J2Z3BI1 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | C&K | 7105J37Z3BE22 vs U15J2Z3BI1 |
U15J37Z3BE21 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | C&K | 7105J37Z3BE22 vs U15J37Z3BE21 |
U15J1Z3BI22 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | C&K | 7105J37Z3BE22 vs U15J1Z3BI22 |
U15J2Z3BE11 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | C&K | 7105J37Z3BE22 vs U15J2Z3BE11 |
U15J3Z3BE21 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | C&K | 7105J37Z3BE22 vs U15J3Z3BE21 |
7105J10Z3BE11 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | C&K | 7105J37Z3BE22 vs 7105J10Z3BE11 |
7105J26Z3BI32 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | C&K | 7105J37Z3BE22 vs 7105J26Z3BI32 |
U15J91Z3BE3 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | C&K | 7105J37Z3BE22 vs U15J91Z3BE3 |