Datasheets
7105SY3V3QE by: C&K

TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7

Part Details for 7105SY3V3QE by C&K

Overview of 7105SY3V3QE by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 7105SY3V3QE

Part # Distributor Description Stock Price Buy
DISTI # 000000000002417241
Sager Toggle Switches 0
Buy Now

Part Details for 7105SY3V3QE

7105SY3V3QE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7105SY3V3QE Part Data Attributes

7105SY3V3QE C&K
Buy Now Datasheet
Compare Parts:
7105SY3V3QE C&K TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle 25 deg
Actuator Color CHROME
Actuator Finish BRIGHT CHROME
Actuator Length 0.42 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 8.128 mm
Body Height 11.684 mm
Body Length or Diameter 15.748 mm
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 7
Sealing EPOXY
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.185 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

Alternate Parts for 7105SY3V3QE

This table gives cross-reference parts and alternative options found for 7105SY3V3QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105SY3V3QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7105L41D9V3SE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105L41D9V3SE22
7105SH3V3RES2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105SH3V3RES2
7105L3HV31SE2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105L3HV31SE2
7105P3Y4V31GES TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105P3Y4V31GES
7105L2PYV3RE TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105L2PYV3RE
7105MPY4V3QE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105MPY4V3QE22
7105SY4V31GES TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105SY4V31GES
7105SHV3SES TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105SHV3SES
7105L1PY1V31SE2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105L1PY1V31SE2
7105LCWV3SE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105LCWV3SE22
Part Number Description Manufacturer Compare
7105LD9V3RE TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105LD9V3RE
7105SYV3GE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105SYV3GE22
7105P3HV31SE2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105P3HV31SE2
7105MD9V3SE TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105MD9V3SE
7105L42H3V31RE3 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105L42H3V31RE3
7105LY4V3QES TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105LY4V3QES
7105L2D9V3RE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105L2D9V3RE22
7105L2CWV3QE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105L2CWV3QE22
7105LHV3GE2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105LHV3GE2
7105SCWV31GE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105SY3V3QE vs 7105SCWV31GE22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7105SY3V3QE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7105SY3V3QE by C&K

Select Manufacturer
Which Manufacturer of 7105SY3V3QE would you like to use for your alert(s)?
  • Please alert me when 7105SY3V3QE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7105SY3V3QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7105SY3V3QE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7105SY3V3QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7105SY3V3QE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7105SY3V3QE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: