Datasheets
7105P1Y3A3RE22 by: C&K

TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5

Part Details for 7105P1Y3A3RE22 by C&K

Overview of 7105P1Y3A3RE22 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7105P1Y3A3RE22

7105P1Y3A3RE22 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7105P1Y3A3RE22 Part Data Attributes

7105P1Y3A3RE22 C&K
Buy Now Datasheet
Compare Parts:
7105P1Y3A3RE22 C&K TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle 25 deg
Actuator Color BLACK
Actuator Length 0.84 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 6.858 mm
Body Height 12.7 mm
Body Length or Diameter 12.7 mm
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 5
Sealing EPOXY
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length 0.125 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

Alternate Parts for 7105P1Y3A3RE22

This table gives cross-reference parts and alternative options found for 7105P1Y3A3RE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105P1Y3A3RE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7105L42D8A3SE3 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105L42D8A3SE3
7105LYA3RES TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105LYA3RES
7105SPCWA3SES TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105SPCWA3SES
7105P3CWAQE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105P3CWAQE22
7105P4D9A4QE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105P4D9A4QE22
7105L2Y4A2GE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105L2Y4A2GE22
7105L41D9A2SE32 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105L41D9A2SE32
7105MD9A2GES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105MD9A2GES2
7105MPY4A2RE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105MPY4A2RE2
7105L1H4ARES TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105L1H4ARES
Part Number Description Manufacturer Compare
7105SY9A2QES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105SY9A2QES2
7105LYAQES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105LYAQES2
7105P3D9A2GE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105P3D9A2GE22
7105K19AGE3 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105K19AGE3
7105MPCWAQE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105MPCWAQE22
7105L1YASES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105L1YASES2
7105SPHA3SES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105SPHA3SES2
7105MPD9A4RE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105MPD9A4RE22
7105L2PY4A3GES TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105L2PY4A3GES
7105P3D9A4RE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105P1Y3A3RE22 vs 7105P3D9A4RE22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7105P1Y3A3RE22 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7105P1Y3A3RE22 by C&K

Select Manufacturer
Which Manufacturer of 7105P1Y3A3RE22 would you like to use for your alert(s)?
  • Please alert me when 7105P1Y3A3RE22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7105P1Y3A3RE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7105P1Y3A3RE22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7105P1Y3A3RE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7105P1Y3A3RE22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7105P1Y3A3RE22 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: