Part Details for 7105P1D9AW4RE22 by C&K
Overview of 7105P1D9AW4RE22 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7105P1D9AW4RE22
7105P1D9AW4RE22 CAD Models
7105P1D9AW4RE22 Part Data Attributes
|
7105P1D9AW4RE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7105P1D9AW4RE22
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.84 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.83 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7105P1D9AW4RE22
This table gives cross-reference parts and alternative options found for 7105P1D9AW4RE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105P1D9AW4RE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105LD8AW4RES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105P1D9AW4RE22 vs 7105LD8AW4RES |
7105L1D8AW4GES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105P1D9AW4RE22 vs 7105L1D8AW4GES2 |
7105L41Y9AW1GE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105P1D9AW4RE22 vs 7105L41Y9AW1GE2 |
7105L1PYAW1RE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105P1D9AW4RE22 vs 7105L1PYAW1RE2 |
7105L42D8AW1RE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105P1D9AW4RE22 vs 7105L42D8AW1RE2 |
7105P4Y3AW4SE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105P1D9AW4RE22 vs 7105P4Y3AW4SE22 |
7105L1PCWAW4SE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105P1D9AW4RE22 vs 7105L1PCWAW4SE2 |
7105P1YAW1GE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105P1D9AW4RE22 vs 7105P1YAW1GE |
7105P3Y1AW4GE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105P1D9AW4RE22 vs 7105P3Y1AW4GE22 |
7105L2Y4AW4QE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105P1D9AW4RE22 vs 7105L2Y4AW4QE |