Part Details for 7105L3YAW4GE2 by C&K
Overview of 7105L3YAW4GE2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7105L3YAW4GE2
7105L3YAW4GE2 CAD Models
7105L3YAW4GE2 Part Data Attributes
|
7105L3YAW4GE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7105L3YAW4GE2
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.94 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.83 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7105L3YAW4GE2
This table gives cross-reference parts and alternative options found for 7105L3YAW4GE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105L3YAW4GE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105P4DAW1QES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105L3YAW4GE2 vs 7105P4DAW1QES2 |
7105P1DAW4QES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105L3YAW4GE2 vs 7105P1DAW4QES2 |
7105P4H3AW1SE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105L3YAW4GE2 vs 7105P4H3AW1SE22 |
7105MY4AW1SES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105L3YAW4GE2 vs 7105MY4AW1SES |
7105MPY4AW4GE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105L3YAW4GE2 vs 7105MPY4AW4GE |
7105SY3AW1GE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105L3YAW4GE2 vs 7105SY3AW1GE22 |
7105L42DAW4RE3 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105L3YAW4GE2 vs 7105L42DAW4RE3 |
7105MH3AW1QES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105L3YAW4GE2 vs 7105MH3AW1QES |
7105SPY3AW4SES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105L3YAW4GE2 vs 7105SPY3AW4SES |
7105L3YAW1SE32 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 7105L3YAW4GE2 vs 7105L3YAW1SE32 |