7105L1D8AW1SES
C&K
Description: TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5

Overview of 7105L1D8AW1SES by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7105L1D8AW1SES by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7105L1D8AW1SES by C&K

7105L1D8AW1SES
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
25 deg
Actuator Color
CHROME
Actuator Length
0.64 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Height
12.7 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.225 inch
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length
0.72 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE WRAP
Want to compare parts?
  1. 7105L1D8AW1SES
    C&K
    TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5
    VS

Alternate Parts for 7105L1D8AW1SES

This table gives cross-reference parts and alternative options found for 7105L1D8AW1SES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105L1D8AW1SES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7105L3DAW1RE32 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105L3DAW1RE32
7105L2Y3AW4SE TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105L2Y3AW4SE
7105SY3AW1SE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105SY3AW1SE22
7105MPY3AW1RES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105MPY3AW1RES2
7105SPHAW4GE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105SPHAW4GE2
7105MPH3AW1QE22 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105MPH3AW1QE22
7105L2PD9AW4SE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105L2PD9AW4SE2
7105P1YAW1GE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105P1YAW1GE2
7105L42D9AW4SE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105L42D9AW4SE2
7105SPDAW1GES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105SPDAW1GES2
Part Number Description Manufacturer Compare
7105P4YAW1GE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105P4YAW1GE2
7105L2PY1AW4RES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105L2PY1AW4RES2
7105L1CWAW1GES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105L1CWAW1GES2
7105P4Y3AW4QES TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105P4Y3AW4QES
7105LY9AW4SES TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105LY9AW4SES
7105LD9AW1QE2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105LD9AW1QE2
7105L40D8AW4SE TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105L40D8AW4SE
7105LY4AW4GES2 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105LY4AW4GES2
7105P1CWAW1GE TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105P1CWAW1GE
7105K9CWAW1QE3 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 C&K 7105L1D8AW1SES vs 7105K9CWAW1QE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7105L1D8AW1SES by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7105L1D8AW1SES by C&K

  • Please alert me when 7105L1D8AW1SES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7105L1D8AW1SES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7105L1D8AW1SES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7105L1D8AW1SES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7105L1D8AW1SES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7105L1D8AW1SES by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: