Part Details for 7105K19CWW3SE72 by C&K
Overview of 7105K19CWW3SE72 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7105K19CWW3SE72
7105K19CWW3SE72 CAD Models
7105K19CWW3SE72 Part Data Attributes
|
7105K19CWW3SE72
C&K
Buy Now
Datasheet
|
Compare Parts:
7105K19CWW3SE72
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLUE | |
Actuator Finish | CHROME | |
Actuator Length | 0.732 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.425 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7105K19CWW3SE72
This table gives cross-reference parts and alternative options found for 7105K19CWW3SE72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105K19CWW3SE72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105T2PW3QIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE | C&K | 7105K19CWW3SE72 vs 7105T2PW3QIS2 |
7105T1CWW4RI | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7105K19CWW3SE72 vs 7105T1CWW4RI |
7105T1PW4SIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE | C&K | 7105K19CWW3SE72 vs 7105T1PW4SIS2 |
7105TCWW3SES2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7105K19CWW3SE72 vs 7105TCWW3SES2 |
7105TCWWGE2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7105K19CWW3SE72 vs 7105TCWWGE2 |
7105TCWW3QI2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7105K19CWW3SE72 vs 7105TCWW3QI2 |
7105T2PW5RIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE | C&K | 7105K19CWW3SE72 vs 7105T2PW5RIS2 |
7105K12CWW4GE72 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE | C&K | 7105K19CWW3SE72 vs 7105K12CWW4GE72 |
7105TCWWRI | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7105K19CWW3SE72 vs 7105TCWWRI |
7105T1CWW3GIS | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 7105K19CWW3SE72 vs 7105T1CWW3GIS |