7105K12CWA2SE3
C&K
Description: TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5

Overview of 7105K12CWA2SE3 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7105K12CWA2SE3 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7105K12CWA2SE3 by C&K

7105K12CWA2SE3
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Color
RED
Actuator Finish
CHROME
Actuator Length
0.732 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Height
12.7 mm
Body Length or Diameter
12.7 mm
Bushing Type
15/32-32
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length
0.125 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 7105K12CWA2SE3
    C&K
    TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5
    VS

Alternate Parts for 7105K12CWA2SE3

This table gives cross-reference parts and alternative options found for 7105K12CWA2SE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105K12CWA2SE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7105K12CWA2RE32 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K12CWA2RE32
7105K12CWA3GE3 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K12CWA3GE3
7105K19CWA2RE72 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K19CWA2RE72
7105K12CWASE3 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K12CWASE3
7105K12CWAW4SE32 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K12CWAW4SE32
7105K12CWAW1GE7 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K12CWAW1GE7
7105K12CWA3QE3 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K12CWA3QE3
7105K12CWA3SE7 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K12CWA3SE7
7105T1CWASES TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105T1CWASES
7105K12CWAW1QE TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K12CWAW1QE
Part Number Description Manufacturer Compare
7105K12CWASE3 TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K12CWASE3
7105T1CWV8GES2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105K12CWA2SE3 vs 7105T1CWV8GES2
7105K19CWWGI2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K12CWA2SE3 vs 7105K19CWWGI2
7105K19CWAW1GE TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 C&K 7105K12CWA2SE3 vs 7105K19CWAW1GE
7105TCWWRE22 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7105K12CWA2SE3 vs 7105TCWWRE22
7105K12CWV9SE7 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 C&K 7105K12CWA2SE3 vs 7105K12CWV9SE7
7105K12CWW3QE2 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K12CWA2SE3 vs 7105K12CWW3QE2
7105K19CWWRE32 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K12CWA2SE3 vs 7105K19CWWRE32
7105K19CWW4RE72 TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE C&K 7105K12CWA2SE3 vs 7105K19CWW4RE72
7105TPD8W3SE TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 C&K 7105K12CWA2SE3 vs 7105TPD8W3SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7105K12CWA2SE3 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7105K12CWA2SE3 by C&K

Select Manufacturer
Which Manufacturer of 7105K12CWA2SE3 would you like to use for your alert(s)?
  • Please alert me when 7105K12CWA2SE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7105K12CWA2SE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7105K12CWA2SE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7105K12CWA2SE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7105K12CWA2SE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7105K12CWA2SE3 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: