Datasheets
7105J26CPE22 by:

TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Part Details for 7105J26CPE22 by C&K

Overview of 7105J26CPE22 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7105J26CPE22

7105J26CPE22 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7105J26CPE22 Part Data Attributes

7105J26CPE22 C&K
Buy Now Datasheet
Compare Parts:
7105J26CPE22 C&K TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Color BLACK
Actuator Length 0.907 inch
Actuator Material NYLON
Actuator Type LEVER
Body Breadth 6.86 mm
Body Height 9.4 mm
Body Length or Diameter 12.7 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact (AC) Max Rating R Load .02A@20VAC
Contact Current(AC)-Max 0.02 A
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC
Contact Function (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 40000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 3
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Material COPPER ALLOY
Termination Type SOLDER

Alternate Parts for 7105J26CPE22

This table gives cross-reference parts and alternative options found for 7105J26CPE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7105J26CPE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7105J26CKE22 Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Lever Actuator, Through Hole-straight, ITT Interconnect Solutions 7105J26CPE22 vs 7105J26CKE22
7105J26CPE22 Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Lever Actuator, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions 7105J26CPE22 vs 7105J26CPE22
Part Number Description Manufacturer Compare
7105J26CKE22 Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Lever Actuator, Through Hole-straight, ITT Interconnect Solutions 7105J26CPE22 vs 7105J26CKE22
7105J26CPE22 Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Lever Actuator, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions 7105J26CPE22 vs 7105J26CPE22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7105J26CPE22 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7105J26CPE22 by C&K

Select Manufacturer
Which Manufacturer of 7105J26CPE22 would you like to use for your alert(s)?
  • Please alert me when 7105J26CPE22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7105J26CPE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7105J26CPE22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7105J26CPE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7105J26CPE22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7105J26CPE22 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: